395-092-525-807

Heilind Number:EDA395-092-525-807
Manufacturer:EDAC
Manufacturer Number:395-092-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-525-807

Detailed Description

Introducing our 395-092-525-807 Board To Board PCB Connector, a high-performance solution designed for seamless connectivity in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any environment. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable signal transmission with minimal interference. The 92 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its quality and precision for all your PCB connection needs.