395-092-525-808

Heilind Number:EDA395-092-525-808
Manufacturer:EDAC
Manufacturer Number:395-092-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-525-808

Detailed Description

Introducing our high-performance 395-092-525-808 Black Board-to-Board PCB Connector, the ideal solution for secure and reliable electronic connections. Designed with precision and durability in mind, this connector features a UL 94V-0 Thermoplastic Polyester housing for enhanced safety and longevity. With two rows of 92 copper alloy contacts, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're building a computer, a telecommunications device, or any other electronic system, trust in the 395-092-525-808 for superior performance. Upgrade your connectivity with this essential component, available now in our diverse selection of PCB connectors.