395-092-525-812

Heilind Number:EDA395-092-525-812
Manufacturer:EDAC
Manufacturer Number:395-092-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-525-812

Detailed Description

Introducing the 395-092-525-812, a cutting-edge black Card Edge Connector designed to revolutionize your PCB connectivity. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance and safety in any environment. Featuring two rows of high-quality copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 92 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality even in extreme conditions. Trust in the 395-092-525-812 for unparalleled quality and performance in your PCB applications.