395-092-525-858

Heilind Number:EDA395-092-525-858
Manufacturer:EDAC
Manufacturer Number:395-092-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-525-858

Detailed Description

Introducing our high-performance 395-092-525-858 Black Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance under extreme conditions. Featuring two rows of 92 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it offers efficient data transfer and power delivery. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in any environment. Trust in the 395-092-525-858 for superior quality and connectivity in your electronic assemblies.