395-092-525-878

Heilind Number:EDA395-092-525-878
Manufacturer:EDAC
Manufacturer Number:395-092-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-525-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-525-878

Detailed Description

Introducing our high-performance 395-092-525-878 Black Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. With an amperage rating of 3A, this connector ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers efficient signal transfer across 92 positions. Its straight mount orientation simplifies installation. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Trust in its quality and performance for seamless PCB connectivity.