395-092-540-201

Heilind Number:EDA395-092-540-201
Manufacturer:EDAC
Manufacturer Number:395-092-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 92 positions each, ensuring reliable and efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees long-lasting performance even in demanding environments. The black housing not only adds a sleek touch but also provides added protection. With a pitch of .1 inches and row spacing of .2 inches, precision and accuracy are paramount. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C.Upgrade your electronic assemblies with this essential component.