395-092-540-212

Heilind Number:EDA395-092-540-212
Manufacturer:EDAC
Manufacturer Number:395-092-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-540-212

Detailed Description

Elevate your PCB connectivity with this sophisticated board-to-board connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 thermoplastic polyester ensures both durability and safety in operation. With 92 positions spread across two rows, it offers ample room for intricate circuitry, while the copper alloy contact material guarantees reliable conductivity. The precise .1-inch pitch and .2-inch row spacing allow for effortless installation, whether straight or angled. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic assembly project.