395-092-540-578

Heilind Number:EDA395-092-540-578
Manufacturer:EDAC
Manufacturer Number:395-092-540-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-540-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-540-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation and durability, even in challenging environments. The two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide efficient power transmission with minimal signal interference. Featuring 92 positions, this connector offers ample connectivity options for your circuit boards. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in varying conditions. Trust in this connector for seamless and reliable board-to-board connections in your electronic designs.