395-092-540-802

Heilind Number:EDA395-092-540-802
Manufacturer:EDAC
Manufacturer Number:395-092-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-540-802

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board PCB Connector. Designed for seamless integration, this straight mount connector features a high amperage of 3A, ensuring efficient power transmission. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in extreme temperatures ranging from -40 to 105°C. Its two rows of 92 positions offer ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for a wide range of applications, this black connector is a must-have for any electronic setup. Upgrade your connectivity solutions today with this essential component.