395-092-540-804

Heilind Number:EDA395-092-540-804
Manufacturer:EDAC
Manufacturer Number:395-092-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-540-804

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for optimal performance and durability, it features two rows with a total of 92 contact positions, allowing seamless data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and efficient connection. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Its straight mount orientation allows for easy installation on your PCB, providing a seamless and secure connection every time. Upgrade your electronics with this essential component for seamless data transmission.