395-092-540-807

Heilind Number:EDA395-092-540-807
Manufacturer:EDAC
Manufacturer Number:395-092-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-540-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector, designed for seamless integration in electronics assembly. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures durability and safety in operation. The contact material, crafted from copper alloy, guarantees reliable signal transmission. With two rows and a total of 92 positions, this connector offers ample connectivity options for your circuit boards. Its straight mount orientation and a pitch of .1 inch make for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various applications in diverse environments. Trust in this connector to deliver efficient and secure board-to-board connections for your electronic devices.