395-092-541-202

Heilind Number:EDA395-092-541-202
Manufacturer:EDAC
Manufacturer Number:395-092-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power transmission. Featuring two rows of 92 positions each, with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration onto your circuit board. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Upgrade your setup with this essential connector and experience seamless data transmission like never before.