395-092-541-207

Heilind Number:EDA395-092-541-207
Manufacturer:EDAC
Manufacturer Number:395-092-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in classic black. Engineered with precision, it features 92 positions and dual rows for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures robust durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transfer. Designed for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for diverse electronic applications. Elevate your connectivity solutions with this essential component.