395-092-541-208

Heilind Number:EDA395-092-541-208
Manufacturer:EDAC
Manufacturer Number:395-092-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-541-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for reliable insulation. With two rows and a total of 92 positions, it ensures seamless communication between PCBs, facilitating efficient data transfer. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. Designed for straight mount orientation, it's suitable for various applications and can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.