395-092-541-212

Heilind Number:EDA395-092-541-212
Manufacturer:EDAC
Manufacturer Number:395-092-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-541-212

Detailed Description

Enhance connectivity in your PCB designs with our Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 92 positions across two rows, facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal signal integrity. Elevate your electronics projects with this high-quality connector, perfect for various applications in industries such as telecommunications, automotive, and more.