395-092-541-258

Heilind Number:EDA395-092-541-258
Manufacturer:EDAC
Manufacturer Number:395-092-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-541-258

Detailed Description

Enhance connectivity within your devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and a total of 92 positions, it offers ample connectivity options for your PCB layout. The black color and straight mount orientation add a sleek touch to your design, while the .1-inch pitch and .2-inch row spacing allow for precise placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and efficiency to streamline your electronic connections effortlessly.