395-092-541-288

Heilind Number:EDA395-092-541-288
Manufacturer:EDAC
Manufacturer Number:395-092-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-541-288

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester for reliable insulation. With two rows of copper alloy contacts, it offers a total of 92 positions for seamless connectivity. The 0.1-inch pitch and 0.2-inch row spacing ensure precise and secure attachment to your PCBs. Designed for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in various industries. Upgrade your setup with this essential connector for efficient and dependable performance.