395-092-541-502

Heilind Number:EDA395-092-541-502
Manufacturer:EDAC
Manufacturer Number:395-092-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-541-502

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and efficient Copper Alloy contacts, ensuring reliability in demanding electronic applications. With two rows of 92 positions each, it offers ample connectivity options, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Operating at temperatures ranging from -40 to 105°C, it guarantees optimal performance even in extreme environments. Perfect for professionals in the electronics industry, this connector is a must-have for achieving seamless and efficient PCB connections. Elevate your connectivity game today with this essential component.