395-092-541-503

Heilind Number:EDA395-092-541-503
Manufacturer:EDAC
Manufacturer Number:395-092-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-541-503

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at .1 inches and .2 inches apart, it offers a total of 92 positions for comprehensive connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various settings. Upgrade your electronic assemblies with this essential component, perfect for demanding industrial applications.