395-092-541-558

Heilind Number:EDA395-092-541-558
Manufacturer:EDAC
Manufacturer Number:395-092-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-541-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-541-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 92 positions spread across two rows, ensuring optimal signal transmission. The rugged housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment during installation. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your PCB connections with this essential component.