395-092-541-578

Heilind Number:EDA395-092-541-578
Manufacturer:EDAC
Manufacturer Number:395-092-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-541-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-541-578

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows and a total of 92 positions, it offers ample space for your connections. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. With a pitch of .1 in and row spacing of .2 in, it facilitates easy installation on your PCB. Trust in its straight mount orientation for a secure and stable connection. Elevate your connectivity solutions with this essential component.