395-092-541-588

Heilind Number:EDA395-092-541-588
Manufacturer:EDAC
Manufacturer Number:395-092-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-541-588

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a sleek black design with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 3A. Its two rows of Copper Alloy contacts, spaced at .1in pitch and .2in row spacing, offer seamless integration for up to 92 positions. Designed for straight mount orientation, it guarantees a secure fit on your board. Operating smoothly in temperatures ranging from -40 to 105°C, our connector is perfect for demanding industrial and commercial applications. Elevate your connectivity with this essential component.