395-092-541-807

Heilind Number:EDA395-092-541-807
Manufacturer:EDAC
Manufacturer Number:395-092-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-541-807

Detailed Description

Enhance your circuit connections with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of 92 positions each, it offers ample connectivity for your PCB assembly needs. The connectors are crafted from copper alloy, guaranteeing efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, they are suitable for both standard and extreme conditions. The straight mount orientation and precise pitch of .1 inches make installation easy and secure. Upgrade your setup with this essential component, perfect for professionals in the electronics industry.