395-092-541-812

Heilind Number:EDA395-092-541-812
Manufacturer:EDAC
Manufacturer Number:395-092-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity and longevity. With two rows and 92 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing make it easy to install and use. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a variety of industrial applications. Upgrade your system with this essential connector for seamless and efficient performance.