395-092-542-201

Heilind Number:EDA395-092-542-201
Manufacturer:EDAC
Manufacturer Number:395-092-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-542-201

Detailed Description

Enhance connectivity in your electronic designs with this high-quality black Board To Board PCB Connector. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 92 positions, it ensures reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation, even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy and secure installation on your PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.