395-092-542-204

Heilind Number:EDA395-092-542-204
Manufacturer:EDAC
Manufacturer Number:395-092-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-542-204

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board PCB Connector in sleek black. Designed for efficiency, it features 92 positions with a pitch of .1 inches and two rows for seamless integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable and high-quality performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make it easy to install and use, perfect for any project in need of secure and stable board-to-board connections. Upgrade your system with this essential component.