395-092-542-207

Heilind Number:EDA395-092-542-207
Manufacturer:EDAC
Manufacturer Number:395-092-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-542-207

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector, a reliable solution designed for seamless integration. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in all your electronic applications. With two rows of 92 copper alloy contacts, it offers high-amperage performance at 3 A, guaranteeing efficient power transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your connectivity standards with this essential component for your PCB projects.