395-092-542-212

Heilind Number:EDA395-092-542-212
Manufacturer:EDAC
Manufacturer Number:395-092-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-542-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, featuring a black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of 92 copper alloy contacts, each boasting a pitch of .1 inches and a row spacing of .2 inches, this connector ensures secure and efficient signal transmission. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your electronic devices with this essential component for seamless data exchange.