395-092-542-288

Heilind Number:EDA395-092-542-288
Manufacturer:EDAC
Manufacturer Number:395-092-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-542-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of durable Copper Alloy contacts, ensuring reliable power and data transmission. With 92 positions and a pitch of .1 inch, it offers ample space for multiple connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust protection and safety. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse electronic applications. Upgrade your setup with this sleek and efficient Black connector, perfect for demanding environments.