395-092-542-503

Heilind Number:EDA395-092-542-503
Manufacturer:EDAC
Manufacturer Number:395-092-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-542-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-542-503

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it ensures seamless power transfer with an amperage of 3 A. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With two rows and 92 positions, this connector offers ample space for multiple connections. Crafted from Copper Alloy, the contacts ensure efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Designed for straight mounting orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding environments. Upgrade your connectivity solutions with this essential component.