395-092-542-504

Heilind Number:EDA395-092-542-504
Manufacturer:EDAC
Manufacturer Number:395-092-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-542-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 92 positions across two rows, ensuring ample connectivity options for your devices. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Each contact is made from robust Copper Alloy, providing reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation offers versatility in installation, making it a perfect choice for professional and DIY projects alike. Upgrade your connectivity solutions with this essential component.