395-092-542-588

Heilind Number:EDA395-092-542-588
Manufacturer:EDAC
Manufacturer Number:395-092-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-542-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features 92 positions with a pitch of .1 inches, offering optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for reliable and efficient power delivery. With a straight mount orientation and two rows for convenient installation, it's perfect for various PCB applications, guaranteeing seamless and secure connections every time. Trust in this connector to meet your connectivity needs with uncompromising quality and performance.