395-092-542-802

Heilind Number:EDA395-092-542-802
Manufacturer:EDAC
Manufacturer Number:395-092-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-542-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, this connector features 92 positions across 2 rows, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. Crafted with precision, the contact material of Copper Alloy provides superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient board-to-board connection. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in varying environments. Upgrade your electronics with this essential component.