395-092-542-808

Heilind Number:EDA395-092-542-808
Manufacturer:EDAC
Manufacturer Number:395-092-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-542-808

Detailed Description

Enhance your PCB connectivity with this versatile Board-To-Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and double-row layout with 92 positions ensure efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable operation even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Operating flawlessly within a wide temperature range of -40 to 105°C, it's suitable for diverse industrial applications. Elevate your electronic projects with this essential component.