395-092-542-812

Heilind Number:EDA395-092-542-812
Manufacturer:EDAC
Manufacturer Number:395-092-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-542-812

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration into your electronic setups. This essential component features 92 positions across two rows, ensuring ample connectivity for your devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting and secure connections. The black housing not only adds a sleek touch to your PCB layout but also signifies its robust construction. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal signal transmission. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in our connector to deliver seamless connectivity and longevity to your electronic projects.