395-092-542-858

Heilind Number:EDA395-092-542-858
Manufacturer:EDAC
Manufacturer Number:395-092-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-542-858

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design, it offers durable housing crafted from UL 94V-0 Thermoplastic Polyester for reliable insulation. With two rows of 92 positions each, it ensures seamless connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its compact .1-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your setup with this straight-mount orientation connector for optimal performance.