395-092-544-201

Heilind Number:EDA395-092-544-201
Manufacturer:EDAC
Manufacturer Number:395-092-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-544-201

Detailed Description

Enhance your electronic connections with this advanced board-to-board PCB connector. Designed for seamless integration on your PCB, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring optimal durability and safety. With two rows of 92 copper alloy contacts, it offers a high amperage of 3A for efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating with compatible devices. Operating flawlessly in temperature ranges from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.