395-092-544-288

Heilind Number:EDA395-092-544-288
Manufacturer:EDAC
Manufacturer Number:395-092-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-544-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-544-288

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a dual-row configuration with 92 positions, ensuring optimal connectivity in high-density applications. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable performance. The black housing, constructed from UL 94V-0 Thermoplastic Polyester, offers superior protection and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Elevate your circuit board assembly with this essential component.