| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 395-092-544-502 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 92 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA395-092-544-502 |
395-092-544-502
| Heilind Number: | EDA395-092-544-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 395-092-544-502 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its black UL 94V-0 housing ensures durability and safety. With two rows of 92 copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inch, it offers reliable and efficient performance. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential connector.

