395-092-544-802

Heilind Number:EDA395-092-544-802
Manufacturer:EDAC
Manufacturer Number:395-092-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-544-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 92 positions with a pitch of .1 inches, ensuring precise and reliable connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a straight mount orientation and a contact material of Copper Alloy, this connector offers efficient power transmission at an amperage of 3A. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for optimal performance in your PCB assemblies.