395-092-544-812

Heilind Number:EDA395-092-544-812
Manufacturer:EDAC
Manufacturer Number:395-092-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-544-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for efficiency and durability, this essential component features 92 positions with a pitch of .1 inches, ensuring seamless and precise connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in any operating environment, with an impressive operating temperature range of -40 to 105°C. Crafted with copper alloy contacts and a straight mount orientation, this connector offers optimal conductivity and ease of installation. Ideal for a wide range of applications, from consumer electronics to industrial machinery, this component is a must-have for any PCB assembly project. Upgrade your connectivity solutions today with our premium Board To Board Card Edge Connector.