395-092-555-201

Heilind Number:EDA395-092-555-201
Manufacturer:EDAC
Manufacturer Number:395-092-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-555-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 92 positions for seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable protection and longevity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. The copper alloy contact material guarantees efficient conductivity, while its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.