395-092-555-202

Heilind Number:EDA395-092-555-202
Manufacturer:EDAC
Manufacturer Number:395-092-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-555-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek black. This essential component features 92 positions across 2 rows, ensuring seamless integration for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission with an amperage of 3A. With a .1 inch pitch and .2 inch row spacing, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions. Perfect for a wide range of applications, from consumer electronics to industrial machinery. Elevate your connectivity solutions with this essential component.