395-092-555-258

Heilind Number:EDA395-092-555-258
Manufacturer:EDAC
Manufacturer Number:395-092-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-555-258

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic setups. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient signal transmission. With a total of 92 positions, it offers ample connectivity options for your PCBs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environmental conditions. Upgrade your electronic assemblies with this high-performance connector, a must-have in any tech enthusiast's toolkit.