395-092-555-288

Heilind Number:EDA395-092-555-288
Manufacturer:EDAC
Manufacturer Number:395-092-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-555-288

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board-To-Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With two rows of 92 positions each, and a pitch of .1 inch, it offers seamless integration onto your PCB. The straight mount orientation and black color make it easy to install and coordinate with your system. Operating efficiently in a wide temperature range from -40 to 105°C, it ensures stable connectivity even in harsh environments. Upgrade your PCB connections with this essential component.