395-092-555-502

Heilind Number:EDA395-092-555-502
Manufacturer:EDAC
Manufacturer Number:395-092-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-555-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With two rows of 92 positions and a pitch of .1 inches, it offers ample space for intricate circuitry. The straight mount orientation and card edge design make installation effortless, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Perfect for professional applications, this connector guarantees secure and efficient board-to-board connections. Upgrade your device's connectivity with this essential component.