395-092-555-802

Heilind Number:EDA395-092-555-802
Manufacturer:EDAC
Manufacturer Number:395-092-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-555-802

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector, designed for seamless integration in black-colored circuitry setups. Featuring a double-row layout with 92 positions, this connector ensures efficient signal transmission with a low amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliable performance even in extreme temperatures ranging from -40 to 105°C. The copper alloy contact material and .1-inch pitch facilitate secure and precise connections, while the straight mount orientation simplifies installation. Elevate your electronic assemblies with this essential component, ideal for a wide range of applications in the connector industry.