395-092-555-803

Heilind Number:EDA395-092-555-803
Manufacturer:EDAC
Manufacturer Number:395-092-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-555-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and two-row configuration with 92 positions ensure secure and efficient connections. Crafted with premium UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, this connector guarantees reliability in various environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and stable inter-board communication. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and rugged applications. Upgrade your PCB assemblies with this essential component for optimal performance and longevity.