395-092-555-804

Heilind Number:EDA395-092-555-804
Manufacturer:EDAC
Manufacturer Number:395-092-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-555-804

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, meticulously crafted for optimal performance. Featuring a sturdy housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any setup. With two rows of copper alloy contacts, offering a total of 92 positions, this connector enables seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Designed for straight mounting orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Elevate your connectivity solutions with this high-quality connector.