395-092-555-808

Heilind Number:EDA395-092-555-808
Manufacturer:EDAC
Manufacturer Number:395-092-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-555-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for optimal functionality, it features 92 positions across two rows, ensuring efficient data transmission. The straight mount orientation offers seamless integration onto your circuit board, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector facilitates secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronic systems with this essential component, ideal for various applications in the technology industry.